Part Details for DS75107AN by Rochester Electronics LLC
Overview of DS75107AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS75107AN
DS75107AN CAD Models
DS75107AN Part Data Attributes:
|
DS75107AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS75107AN
Rochester Electronics LLC
Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.25 V | |
Supply Voltage1-Min | -4.75 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS75107AN
This table gives cross-reference parts and alternative options found for DS75107AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75107AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75107J | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS75107AN vs DS75107J |
DS75107AN | LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | DS75107AN vs DS75107AN |
SN75107BN | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | DS75107AN vs SN75107BN |
SN55107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS75107AN vs SN55107BJ |