There are no models available for this part yet.
Overview of SN75107BN by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75107BNSR | Texas Instruments | Dual Line Receiver 14-SO 0 to 70 | |
SN75107BN | Texas Instruments | Dual Line Receiver 14-PDIP 0 to 70 |
CAD Models for SN75107BN by AMD
Part Data Attributes for SN75107BN by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.304 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.016 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
25 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
-5.25 V
|
Supply Voltage1-Min
|
-4.75 V
|
Supply Voltage1-Nom
|
-5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SN75107BN
This table gives cross-reference parts and alternative options found for SN75107BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75107BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | SN75107BN vs SN75107BJ |
DS55107J/883B | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75107BN vs DS55107J/883B |
MC75107L | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, 632-08 | Motorola Semiconductor Products | SN75107BN vs MC75107L |
DS75107J | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN75107BN vs DS75107J |
DS75107AN | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN75107BN vs DS75107AN |
MC75107P | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, 646-06 | Motorola Semiconductor Products | SN75107BN vs MC75107P |
DS75107J | IC LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN75107BN vs DS75107J |
SN55107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | SN75107BN vs SN55107BJ |
DS75107J | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75107BN vs DS75107J |
Related Parts for SN75107BN
-
SN75173NLine Driver or Receivers
-
SN74TVC3306DCUROther Analog ICs
-
MC33023DWSwitching Regulator or Controllers
-
SN75451BDRPeripheral Drivers
-
TPS2066CDPower Management Circuits
-
FQD2N90TFPower Field-Effect Transistors
-
SN74LV4051ANSRE4Multiplexers or Switches
-
06033C104JAT2AFixed Capacitors
-
SN75DP139RGZROther Consumer ICs