Part Details for DS75121N by Texas Instruments
Overview of DS75121N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS75121N
DS75121N CAD Models
DS75121N Part Data Attributes
|
DS75121N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75121N
Texas Instruments
DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.4 V | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for DS75121N
This table gives cross-reference parts and alternative options found for DS75121N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75121N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75121N | Dual Line Drivers 16-PDIP 0 to 70 | Texas Instruments | DS75121N vs SN75121N |
5962-8776901EX | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | DS75121N vs 5962-8776901EX |
SN55121J | Dual Single-Ended General Purpose Line Driver 16-CDIP -55 to 125 | Texas Instruments | DS75121N vs SN55121J |
DS75121N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | DS75121N vs DS75121N |
5962-8776901EC | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | DS75121N vs 5962-8776901EC |
SN75121N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | DS75121N vs SN75121N-10 |
SN75121N-00 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | DS75121N vs SN75121N-00 |
SNJ55121J | Dual Single-Ended General Purpose Line Driver 16-CDIP -55 to 125 | Texas Instruments | DS75121N vs SNJ55121J |