| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ55113W | Texas Instruments | $28.1504 | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP16 | SN55114W vs SNJ55113W |
| SN75113NE4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 | SN55114W vs SN75113NE4 |
| 5962-8776901EA | SRI International Sarnoff | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16 | SN55114W vs 5962-8776901EA |
| SN75115D-00 | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO16 | SN55114W vs SN75115D-00 |
| M38510/10403BEA | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16 | SN55114W vs M38510/10403BEA |
| DS55113J | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16 | SN55114W vs DS55113J |
| SN75114DRE4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16 | SN55114W vs SN75114DRE4 |
| SN75113N-00 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 | SN55114W vs SN75113N-00 |
| N8T23N-10 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 | SN55114W vs N8T23N-10 |
| DS75123N | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 | SN55114W vs DS75123N |
Part Details for SN55114W by Texas Instruments
Results Overview of SN55114W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55114W Information
SN55114W by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55114W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver, 2 Func, 4 Driver, BIPolar, CDFP16 | 9778 |
|
RFQ |
US Tariff Estimator: SN55114W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55114W Part Data Attributes
|
|
SN55114W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55114W
Texas Instruments
Line Driver, 2 Func, 4 Driver, BIPolar, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Plastic, So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Configurable Totem-Pole Outputs; Differential Output Pairs | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Gated | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.2 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 1.6 V | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 20 Ns | |
| Width | 6.73 Mm |
Alternate Parts for SN55114W
This table gives cross-reference parts and alternative options found for SN55114W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55114W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.