Part Details for DS75161AWM by National Semiconductor Corporation
Overview of DS75161AWM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for DS75161AWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS75161 - Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$2.7700 / $3.2500 | Buy Now |
Part Details for DS75161AWM
DS75161AWM CAD Models
DS75161AWM Part Data Attributes:
|
DS75161AWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75161AWM
National Semiconductor Corporation
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8015 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.642 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.493 mm |
Alternate Parts for DS75161AWM
This table gives cross-reference parts and alternative options found for DS75161AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75161AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75161AWM | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20 | Rochester Electronics LLC | DS75161AWM vs DS75161AWM |
DS75161AWMX | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DS75161AWM vs DS75161AWMX |
SN75161BDWG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75161AWM vs SN75161BDWG4 |
DS75161AWM | OCTAL LINE TRANSCEIVER, PDSO20, PACKAGE-20 | Texas Instruments | DS75161AWM vs DS75161AWM |
SN75161BDW-00R | LINE TRANSCEIVER, PDSO20 | Texas Instruments | DS75161AWM vs SN75161BDW-00R |
SN75161BDW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | DS75161AWM vs SN75161BDW-00 |
SN75161BDW | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75161AWM vs SN75161BDW |