Part Details for DS75161AWM by Texas Instruments
Overview of DS75161AWM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Part Details for DS75161AWM
DS75161AWM CAD Models
DS75161AWM Part Data Attributes:
|
DS75161AWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75161AWM
Texas Instruments
OCTAL LINE TRANSCEIVER, PDSO20, PACKAGE-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8015 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.493 mm |
Alternate Parts for DS75161AWM
This table gives cross-reference parts and alternative options found for DS75161AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75161AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75161AWM | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20 | Rochester Electronics LLC | DS75161AWM vs DS75161AWM |
DS75161AWM | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20 | National Semiconductor Corporation | DS75161AWM vs DS75161AWM |
DS75161AWMX | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DS75161AWM vs DS75161AWMX |
SN75161BDWG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75161AWM vs SN75161BDWG4 |
SN75161BDW-00R | LINE TRANSCEIVER, PDSO20 | Texas Instruments | DS75161AWM vs SN75161BDW-00R |
SN75161BDW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | DS75161AWM vs SN75161BDW-00 |
SN75161BDW | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75161AWM vs SN75161BDW |