Part Details for DS75176BN by National Semiconductor Corporation
Overview of DS75176BN by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS75176BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, DIP | 64 |
|
$1.4300 / $2.6000 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, DIP | 1 |
|
$9.0000 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, DIP | 36 |
|
$9.2500 / $15.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 496 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for DS75176BN
DS75176BN CAD Models
DS75176BN Part Data Attributes:
|
DS75176BN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75176BN
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 22 ns | |
Width | 7.62 mm |
Alternate Parts for DS75176BN
This table gives cross-reference parts and alternative options found for DS75176BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75176BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3695TN/NOPB | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BN vs DS3695TN/NOPB |
SN75176BP-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | DS75176BN vs SN75176BP-00 |
DS3695N/NOPB | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BN vs DS3695N/NOPB |
DS3696N | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | National Semiconductor Corporation | DS75176BN vs DS3696N |
SN75176BPE4 | Differential bus transceiver 8-PDIP 0 to 70 | Texas Instruments | DS75176BN vs SN75176BPE4 |
DS3696N | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | DS75176BN vs DS3696N |
SN65176BPE4 | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | DS75176BN vs SN65176BPE4 |
SN65HVD485EPE4 | Half-Duplex RS-485 Transceiver 8-PDIP -40 to 85 | Texas Instruments | DS75176BN vs SN65HVD485EPE4 |
SN75176BP | Differential bus transceiver 8-PDIP 0 to 70 | Texas Instruments | DS75176BN vs SN75176BP |
SP1485EEP | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | DS75176BN vs SP1485EEP |