Part Details for SN65176BPE4 by Texas Instruments
Overview of SN65176BPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65176BPE4
SN65176BPE4 CAD Models
SN65176BPE4 Part Data Attributes
|
SN65176BPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65176BPE4
Texas Instruments
LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3-STATE DRIVER AND RECEIVER OUTPUTS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 22 ns | |
Width | 7.62 mm |
Alternate Parts for SN65176BPE4
This table gives cross-reference parts and alternative options found for SN65176BPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65176BPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1485ECP-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Exar Corporation | SN65176BPE4 vs SP1485ECP-L |
DS16F95J/883 | IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | SN65176BPE4 vs DS16F95J/883 |
SN65HVD485EP | Half-Duplex RS-485 Transceiver 8-PDIP -40 to 85 | Texas Instruments | SN65176BPE4 vs SN65HVD485EP |
SP1485EEP-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Sipex Corporation | SN65176BPE4 vs SP1485EEP-L |
DS75176BN | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | SN65176BPE4 vs DS75176BN |
DS3695TN/NOPB | Multipoint RS-485/RS-422 Transceivers 8-PDIP -40 to 85 | Texas Instruments | SN65176BPE4 vs DS3695TN/NOPB |
DS75176BN | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | SN65176BPE4 vs DS75176BN |
SN95176BJG | Differential Bus Transreceiver 8-CDIP | Texas Instruments | SN65176BPE4 vs SN95176BJG |
SP1485EEP-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Exar Corporation | SN65176BPE4 vs SP1485EEP-L |
DS75176BN/NOPB | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | SN65176BPE4 vs DS75176BN/NOPB |