-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LINE DRV/RCVR DIF PAIR 16SOIC | 4900 |
|
$8.4790 / $12.7190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS8922AM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8922AM/NOPB
Texas Instruments
TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; ESDI; ST412; ST506 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 78 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS8922AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8922AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8922MX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | DS8922AM/NOPB vs DS8922MX |
DS8922M | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | Texas Instruments | DS8922AM/NOPB vs DS8922M |
DS8923AMX/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC | Texas Instruments | DS8922AM/NOPB vs DS8923AMX/NOPB |
DS8923AMX | DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | DS8922AM/NOPB vs DS8923AMX |
DS8922MX/NOPB | DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | DS8922AM/NOPB vs DS8922MX/NOPB |
DS8922M/NOPB | DUAL LINE TRANSCEIVER, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DS8922AM/NOPB vs DS8922M/NOPB |
DS8922M | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | DS8922AM/NOPB vs DS8922M |
DS8922M | DUAL LINE TRANSCEIVER, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DS8922AM/NOPB vs DS8922M |
DS8923AM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | DS8922AM/NOPB vs DS8923AM/NOPB |
DS8922AMX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8922AM/NOPB vs DS8922AMX |