| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS8934WM | National Semiconductor Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24 | DS8934WM vs DS8934WM |
| DS8934WMX | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24 | DS8934WM vs DS8934WMX |
| DS8934WMX | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | DS8934WM vs DS8934WMX |
Part Details for DS8934WM by Texas Instruments
Results Overview of DS8934WM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS8934WM Information
DS8934WM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DS8934WM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS8934WM Part Data Attributes
|
|
DS8934WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8934WM
Texas Instruments
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop24,.4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; V.10; V.28; Eia-423-B; V.34 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 15.4 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 3.6 V | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 75 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | -5.25 V | |
| Supply Voltage1-Min | -4.75 V | |
| Supply Voltage1-Nom | -5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 300 Ns | |
| Width | 7.5 Mm |
Alternate Parts for DS8934WM
This table gives cross-reference parts and alternative options found for DS8934WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8934WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.