DS89C430-ENG+
Description: Ultra-High-Speed Flash Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C

Overview of DS89C430-ENG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS89C430-ENG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS89C430-ENG
Mouser Electronics 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers RoHS: Compliant 92
  • 1 $22.4300
  • 10 $21.9500
  • 25 $19.4600
  • 100 $17.5500
  • 250 $14.6100
$14.6100 / $22.4300 Buy Now
Analog Devices Inc Ultra-High-Speed Flash Microco Package Multiple: 1 13
  • 1 $26.4200
  • 1,000 $13.5500
$13.5500 / $26.4200 Buy Now

CAD Models for DS89C430-ENG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS89C430-ENG+ by Analog Devices Inc

DS89C430-ENG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
44-TQFP-10X10X1.0
Package Description
TQFP-44
Pin Count
44
Manufacturer Package Code
44-TQFP-10X10X1.0
Reach Compliance Code
compliant
Date Of Intro
2003-11-10
Samacsys Manufacturer
Analog Devices
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
25 MHz
Supply Current-Max
110 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. DS89C430-ENG+
    Analog Devices Inc
    Ultra-High-Speed Flash Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C
    VS

Alternate Parts for DS89C430-ENG+

This table gives cross-reference parts and alternative options found for DS89C430-ENG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C430-ENG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS89C430-ENG Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C430-ENG
DS89C430-ENG+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C430-ENG+
Part Number Description Manufacturer Compare
DS89C450-ENG+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C450-ENG+
DS89C440-ENL+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, ROHS COMPLIANT, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C440-ENL+
DS89C430-ENG+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C430-ENG+
DS89C430-ENL Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C430-ENL
DS89C430-ENL+ Ultra-High-Speed Flash Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C Analog Devices Inc DS89C430-ENG+ vs DS89C430-ENL+
DS89C450-ENL Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C450-ENL
DS89C450-ENG Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C450-ENG
DS89C430-ENG Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C430-ENG
DS89C450-ENL+ Ultra-High-Speed Flash Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C Analog Devices Inc DS89C430-ENG+ vs DS89C450-ENL+
DS89C440-ENL Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, TQFP-44 Maxim Integrated Products DS89C430-ENG+ vs DS89C440-ENL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS89C430-ENG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS89C430-ENG+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS89C430-ENG+ would you like to use for your alert(s)?
  • Please alert me when DS89C430-ENG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS89C430-ENG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS89C430-ENG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS89C430-ENG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS89C430-ENG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS89C430-ENG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: