| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS90C401M/NOPB | Texas Instruments | $2.7189 | Line Driver, 2 Func, 2 Driver, CMOS, PDSO8 | DS90C401M vs DS90C401M/NOPB |
| DS90C401MX/NOPB | National Semiconductor Corporation | Check for Price | Line Driver, 2 Func, 2 Driver, CMOS, PDSO8 | DS90C401M vs DS90C401MX/NOPB |
| DS90C401MX | Rochester Electronics LLC | Check for Price | DUAL LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | DS90C401M vs DS90C401MX |
| DS90C401M/NOPB | National Semiconductor Corporation | Check for Price | Line Driver, 2 Func, 2 Driver, CMOS, PDSO8 | DS90C401M vs DS90C401M/NOPB |
Part Details for DS90C401M by Texas Instruments
Results Overview of DS90C401M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90C401M Information
DS90C401M by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS90C401M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | DS90C401 Dual Low Voltage Differential Signaling Driver RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10310 |
|
$1.8400 / $2.3000 | Buy Now |
US Tariff Estimator: DS90C401M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS90C401M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS90C401M Part Data Attributes
|
|
DS90C401M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C401M
Texas Instruments
Line Driver, 2 Func, 2 Driver, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1997-09-01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.25 V | |
| Output Characteristics | Constant-Current | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 3.5 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS90C401M
This table gives cross-reference parts and alternative options found for DS90C401M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C401M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS90C401M Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DS90C401M evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize signal integrity issues.
-
The DS90C401M has a variety of configuration options, including clock frequency, data rate, and output format. Engineers can use the TI Clocking Architect (TCA) software tool to configure the device for their specific application. The TCA tool provides a graphical user interface for selecting the desired configuration and generating the necessary register settings.
-
The maximum cable length supported by the DS90C401M depends on the specific application and the type of cable used. In general, the device supports cable lengths up to 10 meters at data rates up to 1.5 Gbps. However, the actual cable length may be limited by the signal integrity and the quality of the cable. It's recommended to perform signal integrity analysis and testing to determine the maximum cable length for a specific application.
-
Troubleshooting issues with the DS90C401M typically involves using a combination of tools and techniques, including oscilloscopes, logic analyzers, and signal integrity analysis software. Engineers can also use the TI Clocking Architect (TCA) software tool to debug and analyze the device's configuration and operation. Additionally, Texas Instruments provides a variety of resources, including application notes, FAQs, and technical support, to help engineers troubleshoot and resolve issues with the DS90C401M.
-
Yes, the DS90C401M is compatible with other FPD-Link III devices from Texas Instruments. The FPD-Link III interface is a standardized interface for flat-panel displays, and devices that comply with this standard can interoperate with each other. However, it's essential to ensure that the specific devices used in the application are compatible with each other in terms of their configuration, data rate, and output format.