Part Details for DS90CF384ASLC by Texas Instruments
Results Overview of DS90CF384ASLC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CF384ASLC Information
DS90CF384ASLC by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS90CF384ASLC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS90CF384ASLC-ND
|
DigiKey | IC INTFACE SPECIALIZED 64NFBGA Min Qty: 360 Container: Tube |
0 Tube |
|
$5.4212 | Buy Now |
US Tariff Estimator: DS90CF384ASLC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS90CF384ASLC
DS90CF384ASLC Part Data Attributes
|
|
DS90CF384ASLC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF384ASLC
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, CMOS, PBGA64
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfbga, Bga64,8x8,32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | S-PBGA-B64 | |
| JESD-609 Code | e0 | |
| Length | 8 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA64,8X8,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.5 Mm | |
| Supply Current-Max | 105 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 8 Mm |
Alternate Parts for DS90CF384ASLC
This table gives cross-reference parts and alternative options found for DS90CF384ASLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF384ASLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS90CF384ASLCX | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PBGA64 | DS90CF384ASLC vs DS90CF384ASLCX |