Part Details for DS90CF386MDC by National Semiconductor Corporation
Overview of DS90CF386MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DS90CF386MDC
DS90CF386MDC CAD Models
DS90CF386MDC Part Data Attributes
|
DS90CF386MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CF386MDC
National Semiconductor Corporation
IC LINE RECEIVER, UUC, DIE, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DS90CF386MDC
This table gives cross-reference parts and alternative options found for DS90CF386MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF386MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR286AMTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF386MDC vs DS90CR286AMTD/NOPB |
V103YLF | Line Driver, 6 Func, 6 Driver, CMOS, PQFP64, ROHS COMPLIANT, TQFP-64 | Integrated Device Technology Inc | DS90CF386MDC vs V103YLF |
V104YLFT | TQFP-64, Reel | Integrated Device Technology Inc | DS90CF386MDC vs V104YLFT |
DS90CR286AMTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF386MDC vs DS90CR286AMTDX/NOPB |
SN65LVDS94DGG | Serdes Deserializer 56-TSSOP | Texas Instruments | DS90CF386MDC vs SN65LVDS94DGG |
DS90CF386MTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF386MDC vs DS90CF386MTDX/NOPB |
V386G | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | DS90CF386MDC vs V386G |
SN65LVDS94IDGGR | 5 LINE TRANSCEIVER, PDSO56 | Texas Instruments | DS90CF386MDC vs SN65LVDS94IDGGR |
DS90CR286ASLC | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Texas Instruments | DS90CF386MDC vs DS90CR286ASLC |
DS90CF386SLC/NOPB | IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | National Semiconductor Corporation | DS90CF386MDC vs DS90CF386SLC/NOPB |