Part Details for DS90CR286AMTDX/NOPB by National Semiconductor Corporation
Overview of DS90CR286AMTDX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90CR286AMTDX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CR286AMTDX/NOPB-ND
|
DigiKey | DS90CR286A +3.3V RISING EDGE DAT Min Qty: 95 Container: Bulk MARKETPLACE PRODUCT |
3167 In Stock |
|
$3.1800 | Buy Now |
|
Rochester Electronics | DS90CR286A +3.3V Rising Edge Data Strobe LVDS Receiver 28-Bit Channel Link - 66 MHz RoHS: Compliant Status: Active Min Qty: 1 | 3177 |
|
$2.7300 / $3.2100 | Buy Now |
Part Details for DS90CR286AMTDX/NOPB
DS90CR286AMTDX/NOPB CAD Models
DS90CR286AMTDX/NOPB Part Data Attributes
|
DS90CR286AMTDX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR286AMTDX/NOPB
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for DS90CR286AMTDX/NOPB
This table gives cross-reference parts and alternative options found for DS90CR286AMTDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR286AMTDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR286MTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | DS90CR286AMTDX/NOPB vs DS90CR286MTD |
DS90CR286AMTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CR286AMTDX/NOPB vs DS90CR286AMTD |
DS90CR286AMTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTDX/NOPB vs DS90CR286AMTD/NOPB |
DS90CR286MTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTDX/NOPB vs DS90CR286MTD/NOPB |
DS90CR286MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | DS90CR286AMTDX/NOPB vs DS90CR286MTD/NOPB |
DS90CR286MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | DS90CR286AMTDX/NOPB vs DS90CR286MTDX/NOPB |
DS90CR286MTDX | QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90CR286AMTDX/NOPB vs DS90CR286MTDX |
SN65LVDS94DGGG4 | Serdes Deserializer 56-TSSOP | Texas Instruments | DS90CR286AMTDX/NOPB vs SN65LVDS94DGGG4 |
DS90CR286MTDX | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTDX/NOPB vs DS90CR286MTDX |
DS90CR286AMTDX | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTDX/NOPB vs DS90CR286AMTDX |