-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR285MTD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
444 In Stock |
|
$4.9809 / $8.7800 | Buy Now |
DISTI #
926-DS90CR285MTDNOPB
|
Mouser Electronics | LVDS Interface IC +3.3V RISING EDGE DATA STROBE LVDS RoHS: Compliant | 2324 |
|
$4.9200 / $8.6900 | Buy Now |
DISTI #
V72:2272_07258545
|
Arrow Electronics | LVDS Serializer 1848Mbps 0.45V 56-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 11 |
|
$4.8940 / $8.5980 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO56 | 5 |
|
$8.1675 / $11.1375 | Buy Now |
|
Ameya Holding Limited | TSSOP//LVDS 28-BIT CHANNEL LINK DRVR | 87389 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR285MTD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR285MTD/NOPB
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR285MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR285MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS93DGGRG4 | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD/NOPB vs SN65LVDS93DGGRG4 |
SN65LVDS93DGG | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP | Texas Instruments | DS90CR285MTD/NOPB vs SN65LVDS93DGG |
DS90CR285MTDX/NOPB | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD/NOPB vs DS90CR285MTDX/NOPB |
DS90CR285MTDX | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD/NOPB vs DS90CR285MTDX |
DS90CR285MTD/NOPB | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD/NOPB vs DS90CR285MTD/NOPB |
DS90CR285MTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD/NOPB vs DS90CR285MTD |
SN65LVDS93DGGR | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD/NOPB vs SN65LVDS93DGGR |
DS90CR285MTD | QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56 | Rochester Electronics LLC | DS90CR285MTD/NOPB vs DS90CR285MTD |