Part Details for DS90CR286AMTD by National Semiconductor Corporation
Overview of DS90CR286AMTD by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CR286AMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CR286AMTD-ND
|
DigiKey | DS90CR286A +3.3V RISING EDGE DAT Min Qty: 58 Container: Bulk MARKETPLACE PRODUCT |
1312 In Stock |
|
$5.2400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 56 Pin, TSSOP | 2173 |
|
$3.5438 / $10.1250 | Buy Now |
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 56 Pin, TSSOP | 66 |
|
$8.8800 / $14.4000 | Buy Now |
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 56 Pin, TSSOP | 2 |
|
$6.3525 / $7.6230 | Buy Now |
|
Rochester Electronics | DS90CR286A +3.3V Rising Edge Data Strobe LVDS Receiver 28-Bit Channel Link - 66 MHz RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 84 |
|
$4.5000 / $5.2900 | Buy Now |
|
ComSIT USA | PLUS 3.3V RISING EDGE DATA STROBE LVDS RECEIVER 28-BIT CHANNEL LINK-66 MHZ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO56 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 70 |
|
$4.0000 | Buy Now |
Part Details for DS90CR286AMTD
DS90CR286AMTD CAD Models
DS90CR286AMTD Part Data Attributes
|
DS90CR286AMTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR286AMTD
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CR286AMTD
This table gives cross-reference parts and alternative options found for DS90CR286AMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR286AMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS94DGGR | Serdes Deserializer 56-TSSOP -40 to 85 | Texas Instruments | DS90CR286AMTD vs SN65LVDS94DGGR |
DS90CR286MTDX | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTD vs DS90CR286MTDX |
DS90CR286MTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTD vs DS90CR286MTDX/NOPB |
DS90CR286MTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTD vs DS90CR286MTD/NOPB |
SN65LVDS94DGGG4 | Serdes Deserializer 56-TSSOP | Texas Instruments | DS90CR286AMTD vs SN65LVDS94DGGG4 |
DS90CR286AMTDX | QUAD LINE RECEIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90CR286AMTD vs DS90CR286AMTDX |
DS90CR286AMTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CR286AMTD vs DS90CR286AMTD/NOPB |
DS90CR286MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | DS90CR286AMTD vs DS90CR286MTDX/NOPB |
DS90CR286MTD | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTD vs DS90CR286MTD |
DS90CR286AMTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTD vs DS90CR286AMTDX/NOPB |