Part Details for DS90CR286AMTDX by National Semiconductor Corporation
Overview of DS90CR286AMTDX by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CR286AMTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CR286AMTDX-ND
|
DigiKey | LINE RECEIVER, 4 FUNC, 4 RCVR, P Min Qty: 107 Container: Bulk MARKETPLACE PRODUCT |
1948 In Stock |
|
$2.8200 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1948 |
|
$2.4200 / $2.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 940 |
|
RFQ | |
|
Win Source Electronics | LINE RECEIVER, 4 FUNC, 4 RCVR, P | 8500 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for DS90CR286AMTDX
DS90CR286AMTDX CAD Models
DS90CR286AMTDX Part Data Attributes
|
DS90CR286AMTDX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR286AMTDX
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CR286AMTDX
This table gives cross-reference parts and alternative options found for DS90CR286AMTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR286AMTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR286AMTD | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTDX vs DS90CR286AMTD |
SN65LVDS94DGG | Serdes Deserializer 56-TSSOP | Texas Instruments | DS90CR286AMTDX vs SN65LVDS94DGG |
DS90CR286AMTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CR286AMTDX vs DS90CR286AMTDX/NOPB |
SN65LVDS94DGGRG4 | Serdes Deserializer 56-TSSOP -40 to 85 | Texas Instruments | DS90CR286AMTDX vs SN65LVDS94DGGRG4 |
DS90CR286AMTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTDX vs DS90CR286AMTD/NOPB |
DS90CR286MTD | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTDX vs DS90CR286MTD |
DS90CR286MTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286AMTDX vs DS90CR286MTD/NOPB |
SN65LVDS94DGGG4 | Serdes Deserializer 56-TSSOP | Texas Instruments | DS90CR286AMTDX vs SN65LVDS94DGGG4 |
DS90CR286MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | DS90CR286AMTDX vs DS90CR286MTD/NOPB |
SN65LVDS94DGGR | Serdes Deserializer 56-TSSOP -40 to 85 | Texas Instruments | DS90CR286AMTDX vs SN65LVDS94DGGR |