Drivers And Interfaces
DS90LV017M/NOPB
Description: LINE DRIVER, PDSO8, SOIC-8

Overview of DS90LV017M/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

CAD Models for DS90LV017M/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90LV017M/NOPB by Texas Instruments

DS90LV017M/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
0.25 V
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
6 ns
Width
3.9 mm
Want to compare parts?
  1. DS90LV017M/NOPB
    Texas Instruments
    LINE DRIVER, PDSO8, SOIC-8
    VS

Alternate Parts for DS90LV017M/NOPB

This table gives cross-reference parts and alternative options found for DS90LV017M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV017M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LV017M/NOPB Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 National Semiconductor Corporation DS90LV017M/NOPB vs DS90LV017M/NOPB
DS90LV017MX Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 National Semiconductor Corporation DS90LV017M/NOPB vs DS90LV017MX
DS90LV017M Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 National Semiconductor Corporation DS90LV017M/NOPB vs DS90LV017M
DS90LV017MX LINE DRIVER, PDSO8, SOIC-8 Rochester Electronics LLC DS90LV017M/NOPB vs DS90LV017MX
DS90LV017M LINE DRIVER, PDSO8, SOIC-8 Rochester Electronics LLC DS90LV017M/NOPB vs DS90LV017M
DS90LV017MX LINE DRIVER, PDSO8, SOIC-8 Texas Instruments DS90LV017M/NOPB vs DS90LV017MX
DS90LV017M LINE DRIVER Texas Instruments DS90LV017M/NOPB vs DS90LV017M
DS90LV017MX/NOPB LINE DRIVER, PDSO8, SOIC-8 Texas Instruments DS90LV017M/NOPB vs DS90LV017MX/NOPB
Part Number Description Manufacturer Compare
MAX9110ESA+ Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS90LV017M/NOPB vs MAX9110ESA+
DS90LV017MX LINE DRIVER, PDSO8, SOIC-8 Rochester Electronics LLC DS90LV017M/NOPB vs DS90LV017MX
DS90LV017M LINE DRIVER, PDSO8, SOIC-8 Rochester Electronics LLC DS90LV017M/NOPB vs DS90LV017M
PI90LV017AWE Line Driver, Diodes Incorporated DS90LV017M/NOPB vs PI90LV017AWE
FIN1017MX Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 Fairchild Semiconductor Corporation DS90LV017M/NOPB vs FIN1017MX
PI90LV017AW Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, SOIC-8 Pericom Semiconductor Corporation DS90LV017M/NOPB vs PI90LV017AW
MAX9110ESA-T Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 Maxim Integrated Products DS90LV017M/NOPB vs MAX9110ESA-T
DS90LV017MX Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 National Semiconductor Corporation DS90LV017M/NOPB vs DS90LV017MX
DS90LV017M/NOPB Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 National Semiconductor Corporation DS90LV017M/NOPB vs DS90LV017M/NOPB
DS90LV017MX LINE DRIVER, PDSO8, SOIC-8 Texas Instruments DS90LV017M/NOPB vs DS90LV017MX

Related Parts for DS90LV017M/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90LV017M/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90LV017M/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90LV017M/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90LV017M/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90LV017M/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90LV017M/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90LV017M/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90LV017M/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90LV017M/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: