-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V quad CMOS differential line driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV031ATMTC/NOPB-ND
|
DigiKey | IC DRIVER 4/0 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
339 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
926-DS90LV031ATMTCNO
|
Mouser Electronics | LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE DRVR | 4107 |
|
$1.7100 / $2.8900 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO16 | 12 |
|
$2.4750 / $3.9600 | Buy Now |
DISTI #
DS90LV031ATMTCNOPB
|
TME | IC: interface, line interface,line driver, 400Mbps, LVCMOS,LVTTL Min Qty: 1 | 0 |
|
$2.2200 / $3.5200 | RFQ |
|
Ameya Holding Limited | TSSOP//LVDS 3.3V 400MBPS/QUAD DRVR | 1012 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV031ATMTC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV031ATMTC/NOPB
Texas Instruments
3-V quad CMOS differential line driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.100 INCH, GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS90LV031ATMTC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031ATMTC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1031MTC | 3.3V LVDS 4-Bit High Speed Differential Driver, TSSOP 16L, 9400-RAIL | onsemi | DS90LV031ATMTC/NOPB vs FIN1031MTC |
SN75LVDS31PWR | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | DS90LV031ATMTC/NOPB vs SN75LVDS31PWR |
PI90LV031AL | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pericom Semiconductor Corporation | DS90LV031ATMTC/NOPB vs PI90LV031AL |
MAX3030ECUE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | DS90LV031ATMTC/NOPB vs MAX3030ECUE |
MAX3030EEUE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DS90LV031ATMTC/NOPB vs MAX3030EEUE+ |
STLVDS31BTR | QUAD LINE DRIVER, PDSO16, LEAD FREE, TSSOP-16 | STMicroelectronics | DS90LV031ATMTC/NOPB vs STLVDS31BTR |
FIN1031MTCX_NL | Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | DS90LV031ATMTC/NOPB vs FIN1031MTCX_NL |
AM26LV31EIPWR | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | DS90LV031ATMTC/NOPB vs AM26LV31EIPWR |
SN75LVDS31PWRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | DS90LV031ATMTC/NOPB vs SN75LVDS31PWRG4 |
SN65LVDS31PWG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV031ATMTC/NOPB vs SN65LVDS31PWG4 |