MAX3030EEUE+
Description: ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C

Overview of MAX3030EEUE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for MAX3030EEUE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3030EEUE
Mouser Electronics RS-422 Interface IC 15kV ESD-Protected, 3.3V Quad RS-422 Transmitters RoHS: Compliant 2970
  • 1 $5.6400
  • 10 $3.5000
  • 96 $2.6800
  • 288 $2.6300
$2.6300 / $5.6400 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 3.3V Quad Package Multiple: 1 3319
  • 1 $5.8600
  • 10 $3.9840
  • 25 $3.4968
  • 100 $2.9514
  • 250 $2.6868
  • 500 $2.6375
  • 1,000 $2.1100
$2.1100 / $5.8600 Buy Now

CAD Models for MAX3030EEUE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3030EEUE+ by Analog Devices Inc

MAX3030EEUE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-TSSOP_4.4-4.4_MM
Package Description
4.40 MM, TSSOP-16
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
2002-11-24
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
16 ns
Width
4.4 mm
Want to compare parts?
  1. MAX3030EEUE+
    Analog Devices Inc
    ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX3030EEUE+

This table gives cross-reference parts and alternative options found for MAX3030EEUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3030EEUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LV031ATMTC/NOPB 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 Texas Instruments MAX3030EEUE+ vs DS90LV031ATMTC/NOPB
PI90LV031AL Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 Pericom Semiconductor Corporation MAX3030EEUE+ vs PI90LV031AL
AM26LV31EIPWRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments MAX3030EEUE+ vs AM26LV31EIPWRG4
DS90LV031BTMTC IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver National Semiconductor Corporation MAX3030EEUE+ vs DS90LV031BTMTC
MAX3030EEUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3030EEUE+ vs MAX3030EEUE+T
MAX3030ECUE-T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3030EEUE+ vs MAX3030ECUE-T
PI90LV031ALE Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, TSSOP-16 Diodes Incorporated MAX3030EEUE+ vs PI90LV031ALE
MAX3030ECUE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3030EEUE+ vs MAX3030ECUE
FIN1031MTCX 3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL onsemi MAX3030EEUE+ vs FIN1031MTCX
DS90LV031ATMTCX QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16 Texas Instruments MAX3030EEUE+ vs DS90LV031ATMTCX
Part Number Description Manufacturer Compare
935271104112 IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors MAX3030EEUE+ vs 935271104112
MAX3030EEUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3030EEUE+ vs MAX3030EEUE+T
DS34LV87TM Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 Texas Instruments MAX3030EEUE+ vs DS34LV87TM
PTN3331D,118 IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors MAX3030EEUE+ vs PTN3331D,118
SN55LVDS31J QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments MAX3030EEUE+ vs SN55LVDS31J
PTN3341D IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors MAX3030EEUE+ vs PTN3341D
TB5D1MDE4 5-V quad PECL driver 16-SOIC -40 to 85 Texas Instruments MAX3030EEUE+ vs TB5D1MDE4
AM26LV31INSRE4 QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments MAX3030EEUE+ vs AM26LV31INSRE4
TB5D1MDWRE4 QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Texas Instruments MAX3030EEUE+ vs TB5D1MDWRE4
MAX3033ECSE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3030EEUE+ vs MAX3033ECSE

Related Parts for MAX3030EEUE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3030EEUE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3030EEUE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3030EEUE+ would you like to use for your alert(s)?
  • Please alert me when MAX3030EEUE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3030EEUE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3030EEUE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3030EEUE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3030EEUE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3030EEUE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: