There are no models available for this part yet.
Overview of DS90LV032AW-MLS by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS90LV032AW-MLS by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DS90LV032AW-MLS-ND
|
DigiKey | IC 3V LVDS QUAD CM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$385.8200 | Buy Now | |
DISTI #
296-DS90LV032AW-MLS-ND
|
DigiKey | IC RECEIVER 0/4 16CFP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Rochester Electronics | DS90LV032AQML-SP 3V LVDS Quad CMOS Differential Line Receiver RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$331.1000 / $389.5300 | Buy Now |
CAD Models for DS90LV032AW-MLS by Texas Instruments
Part Data Attributes for DS90LV032AW-MLS by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
CERAMIC, MO-092AC, DFP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
9.906 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
0.25 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.002 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
3.5 ns
|
Receiver Number of Bits
|
4
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.032 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Supply Voltage1-Max
|
3.45 V
|
Supply Voltage1-Min
|
3.15 V
|
Supply Voltage1-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.35 mm
|
Alternate Parts for DS90LV032AW-MLS
This table gives cross-reference parts and alternative options found for DS90LV032AW-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV032AW-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865201QFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032AW-MLS vs 5962-9865201QFX |
DS90LV032AW-QML | 3-V LVDS quad CMOS differential line receiver 16-CFP -55 to 85 | Texas Instruments | DS90LV032AW-MLS vs DS90LV032AW-QML |
DS90LV032AW-QML | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, MO-092AC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032AW-MLS vs DS90LV032AW-QML |
5962-9865201QFA | 3-V LVDS quad CMOS differential line receiver 16-CFP -55 to 85 | Texas Instruments | DS90LV032AW-MLS vs 5962-9865201QFA |
5962-9865201QFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, MO-092AC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032AW-MLS vs 5962-9865201QFA |
5962-9865201QFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DS90LV032AW-MLS vs 5962-9865201QFX |
DS90LV032AW-MLS | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, MO-092AC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032AW-MLS vs DS90LV032AW-MLS |