There are no models available for this part yet.
Overview of DS90LV110TMTCX/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90LV110TMTCX/NOPB | Texas Instruments | 1 to 10 LVDS Data/Clock Distributor 28-TSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for DS90LV110TMTCX/NOPB by National Semiconductor Corporation
Part Data Attributes for DS90LV110TMTCX/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TSSOP, TSSOP28,.25
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
90LV
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
28
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
3.6 ns
|
Propagation Delay (tpd)
|
3.6 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.091 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for DS90LV110TMTCX/NOPB
This table gives cross-reference parts and alternative options found for DS90LV110TMTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV110TMTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV110ATMT | 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110TMTCX/NOPB vs DS90LV110ATMT |
DS90LV110ATMTX | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110TMTCX/NOPB vs DS90LV110ATMTX |
DS90LV110TMTCX | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110TMTCX/NOPB vs DS90LV110TMTCX |
DS90LV110ATMTX | 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28 | Texas Instruments | DS90LV110TMTCX/NOPB vs DS90LV110ATMTX |
DS90LV110ATMTX/NOPB | 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110TMTCX/NOPB vs DS90LV110ATMTX/NOPB |
DS90LV110TMTC/NOPB | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110TMTCX/NOPB vs DS90LV110TMTC/NOPB |
DS90LV110TMTCX/NOPB | 1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110TMTCX/NOPB vs DS90LV110TMTCX/NOPB |
DS90LV110TMTCX | 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28 | Texas Instruments | DS90LV110TMTCX/NOPB vs DS90LV110TMTCX |
DS90LV110TMTC | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110TMTCX/NOPB vs DS90LV110TMTC |