Logic
DS90LV110TMTCX
Description: 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28

Overview of DS90LV110TMTCX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for DS90LV110TMTCX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS90LV110TMTCX by Texas Instruments

DS90LV110TMTCX
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
90LV
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
9.7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
3.6 ns
Propagation Delay (tpd)
3.6 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.091 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
4.4 mm
Want to compare parts?
  1. DS90LV110TMTCX
    Texas Instruments
    90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28
    VS

Alternate Parts for DS90LV110TMTCX

This table gives cross-reference parts and alternative options found for DS90LV110TMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV110TMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LV110ATMT 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 Texas Instruments DS90LV110TMTCX vs DS90LV110ATMT
DS90LV110ATMTX IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver National Semiconductor Corporation DS90LV110TMTCX vs DS90LV110ATMTX
DS90LV110TMTCX/NOPB IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver National Semiconductor Corporation DS90LV110TMTCX vs DS90LV110TMTCX/NOPB
DS90LV110TMTCX IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver National Semiconductor Corporation DS90LV110TMTCX vs DS90LV110TMTCX
DS90LV110ATMTX 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28 Texas Instruments DS90LV110TMTCX vs DS90LV110ATMTX
DS90LV110ATMTX/NOPB 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 Texas Instruments DS90LV110TMTCX vs DS90LV110ATMTX/NOPB
DS90LV110TMTC/NOPB IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver National Semiconductor Corporation DS90LV110TMTCX vs DS90LV110TMTC/NOPB
DS90LV110TMTCX/NOPB 1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85 Texas Instruments DS90LV110TMTCX vs DS90LV110TMTCX/NOPB
DS90LV110TMTC IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver National Semiconductor Corporation DS90LV110TMTCX vs DS90LV110TMTC
Part Number Description Manufacturer Compare
DS90LV110ATMTX 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28 Texas Instruments DS90LV110TMTCX vs DS90LV110ATMTX
DS90LV110TMTCX/NOPB 1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85 Texas Instruments DS90LV110TMTCX vs DS90LV110TMTCX/NOPB
DS90LV110ATMTX/NOPB 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 Texas Instruments DS90LV110TMTCX vs DS90LV110ATMTX/NOPB
DS90LV110ATMT 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 Texas Instruments DS90LV110TMTCX vs DS90LV110ATMT

Related Parts for DS90LV110TMTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90LV110TMTCX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90LV110TMTCX by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90LV110TMTCX would you like to use for your alert(s)?
  • Please alert me when DS90LV110TMTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90LV110TMTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90LV110TMTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90LV110TMTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90LV110TMTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90LV110TMTCX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: