Part Details for DS90UH948TNKDRQ1 by Texas Instruments
Results Overview of DS90UH948TNKDRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90UH948TNKDRQ1 Information
DS90UH948TNKDRQ1 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS90UH948TNKDRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-DS90UH948TNKDRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 105 |
|
RFQ | |
|
|
Chip Stock | 1080poLDIDualFPD-LinkIIIDeserializerwithHDCP64-WQFN-40to105 | 6500 |
|
RFQ | |
|
|
LCSC | WQFN-64 Serializers Deserializers RoHS | 34 |
|
$5.7994 / $6.7787 | Buy Now |
|
|
Vyrian | Peripheral ICs | 767 |
|
RFQ | |
|
|
Win Source Electronics | IC DESERIALIZER 64VQFN / FPD-Link III to OpenLDI Deserializer | 5000 |
|
$6.3752 / $9.5628 | Buy Now |
US Tariff Estimator: DS90UH948TNKDRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS90UH948TNKDRQ1
DS90UH948TNKDRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS90UH948TNKDRQ1 Part Data Attributes
|
|
DS90UH948TNKDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UH948TNKDRQ1
Texas Instruments
1080p oLDI Dual FPD-Link III Deserializer with HDCP 64-WQFN -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Has Supply Voltage From 1.14 To 1.26 V | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| JESD-30 Code | S-XQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receiver Number of Bits | 2 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 1.26 V | |
| Supply Voltage1-Min | 1.14 V | |
| Supply Voltage1-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for DS90UH948TNKDRQ1
This table gives cross-reference parts and alternative options found for DS90UH948TNKDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UH948TNKDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS90UH948TNKDTQ1 | Texas Instruments | Check for Price | 1080p oLDI Dual FPD-Link III Deserializer with HDCP 64-WQFN -40 to 105 | DS90UH948TNKDRQ1 vs DS90UH948TNKDTQ1 |
DS90UH948TNKDRQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'High-Speed PCB Layout Guidelines' application note (SLVA466) for optimal performance.
-
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and use termination resistors as recommended in the datasheet. Additionally, use simulation tools like IBIS-AMI models to simulate signal integrity and optimize the design.
-
The maximum cable length supported by the DS90UH948TNKDRQ1 depends on the specific application and the type of cable used. As a general guideline, the datasheet recommends a maximum cable length of 3 meters for FPD-Link III applications.
-
To troubleshoot issues with the DS90UH948TNKDRQ1, use tools like oscilloscopes and logic analyzers to analyze the signal quality and protocol compliance. Also, refer to the 'Troubleshooting Guide' section in the datasheet and the 'DS90UH948TNKDRQ1 Errata' document for known issues and workarounds.
-
The power consumption of the DS90UH948TNKDRQ1 depends on the specific application and operating conditions. Refer to the 'Power Consumption' section in the datasheet for typical power consumption values and power-saving features.