Drivers And Interfaces
DS90UR241IVSX
Description: LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48

Overview of DS90UR241IVSX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

CAD Models for DS90UR241IVSX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS90UR241IVSX by Texas Instruments

DS90UR241IVSX
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
24
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
ISO 10605
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e0
Length
7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receiver Number of Bits
1
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DS90UR241IVSX
    Texas Instruments
    LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48
    VS

Alternate Parts for DS90UR241IVSX

This table gives cross-reference parts and alternative options found for DS90UR241IVSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UR241IVSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90UR241QVSX/NOPB 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105 Texas Instruments DS90UR241IVSX vs DS90UR241QVSX/NOPB
DS90UR241IVSX/NOPB 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 Texas Instruments DS90UR241IVSX vs DS90UR241IVSX/NOPB
DS90UR241IVSX IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver National Semiconductor Corporation DS90UR241IVSX vs DS90UR241IVSX
DS90UR241IVS/NOPB 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 Texas Instruments DS90UR241IVSX vs DS90UR241IVS/NOPB
DS90UR241QVS/NOPB 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105 Texas Instruments DS90UR241IVSX vs DS90UR241QVS/NOPB
DS90UR241IVS LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 Texas Instruments DS90UR241IVSX vs DS90UR241IVS
DS90UR241QVS IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver Texas Instruments DS90UR241IVSX vs DS90UR241QVS
Part Number Description Manufacturer Compare
DS90UR241IVS/NOPB 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 Texas Instruments DS90UR241IVSX vs DS90UR241IVS/NOPB
DS90UR241IVSX/NOPB 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 Texas Instruments DS90UR241IVSX vs DS90UR241IVSX/NOPB
DS90UR241IVSX IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver National Semiconductor Corporation DS90UR241IVSX vs DS90UR241IVSX
DS90UR241QVSX LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 Rochester Electronics LLC DS90UR241IVSX vs DS90UR241QVSX
DS90UR241QVS IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver National Semiconductor Corporation DS90UR241IVSX vs DS90UR241QVS
DS90UR241QVSX/NOPB 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105 Texas Instruments DS90UR241IVSX vs DS90UR241QVSX/NOPB
DS90UR241QVSX IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver National Semiconductor Corporation DS90UR241IVSX vs DS90UR241QVSX
DS90C241IVS/NOPB 5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105 Texas Instruments DS90UR241IVSX vs DS90C241IVS/NOPB
DS90UR241IVS LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 Texas Instruments DS90UR241IVSX vs DS90UR241IVS
DS90UR241QVS IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver Texas Instruments DS90UR241IVSX vs DS90UR241QVS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90UR241IVSX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90UR241IVSX by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90UR241IVSX would you like to use for your alert(s)?
  • Please alert me when DS90UR241IVSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90UR241IVSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90UR241IVSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90UR241IVSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90UR241IVSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90UR241IVSX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: