-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UR241QVSX/NOPB | Texas Instruments | 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 | |
DS90UR241QVS/NOPB | Texas Instruments | 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90UR241QVS/NOPB-ND
|
DigiKey | IC SER/DESER 5-43MHZ 24B 48-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
484 In Stock |
|
$7.2712 / $11.3500 | Buy Now |
DISTI #
926-DS90UR241QVSNOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 5-43MHZ DC-BAL 24B FPD-LINK II SERLZR RoHS: Compliant | 2949 |
|
$7.0900 / $8.6700 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Quest Components | 188 |
|
$10.0940 / $12.9780 | Buy Now | |
DISTI #
SMC-DS90UR241QVS/NOPB
|
Sensible Micro Corporation | Serializers & Deserializers - Serdes 5-43MHZ DC-BAL 24B FPD-LINK II SERLZR RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 20 |
|
$8.7480 / $9.4770 | RFQ |
DISTI #
SMC-DS90UR241QVS/NOPB
|
Sensible Micro Corporation | Serializers & Deserializers - Serdes 5-43MHZ DC-BAL 24B FPD-LINK II SERLZR RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Cut Tape | 1 |
|
$8.7480 / $9.4770 | RFQ |
|
Win Source Electronics | IC SER/DESER 5-43MHZ 24B 48-TQFP | 3990 |
|
$6.7910 / $10.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UR241QVS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UR241QVS/NOPB
Texas Instruments
5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS90UR241QVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UR241QVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UR241QVSX/NOPB | 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105 | Texas Instruments | DS90UR241QVS/NOPB vs DS90UR241QVSX/NOPB |
DS90UR241IVSX/NOPB | 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 | Texas Instruments | DS90UR241QVS/NOPB vs DS90UR241IVSX/NOPB |
DS90UR241IVSX | LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 | Texas Instruments | DS90UR241QVS/NOPB vs DS90UR241IVSX |
DS90UR241IVSX | IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90UR241QVS/NOPB vs DS90UR241IVSX |
DS90UR241IVS/NOPB | 5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 | Texas Instruments | DS90UR241QVS/NOPB vs DS90UR241IVS/NOPB |
DS90UR241IVS | LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 | Texas Instruments | DS90UR241QVS/NOPB vs DS90UR241IVS |
DS90UR241QVS | IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver | Texas Instruments | DS90UR241QVS/NOPB vs DS90UR241QVS |