| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS92001TMA | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | DS92001TMAX vs DS92001TMA |
| DS92001TMA | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, PDSO8 | DS92001TMAX vs DS92001TMA |
| DS92001TMA/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, PDSO8 | DS92001TMAX vs DS92001TMA/NOPB |
| DS92001TMAX | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, PDSO8 | DS92001TMAX vs DS92001TMAX |
Part Details for DS92001TMAX by Texas Instruments
Results Overview of DS92001TMAX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS92001TMAX Information
DS92001TMAX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS92001TMAX/NOPB | Texas Instruments | 3.3V B/LVDS-BLVDS Buffer 8-SOIC -40 to 85 |
Price & Stock for DS92001TMAX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS92001TMAX-ND
|
DigiKey | IC REDRIVER BLVDS 1CH 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3597 / $1.3877 | Buy Now |
|
|
Vyrian | Line Transceiver, 1 Func, 1 Driver, PDSO8 | 7265 |
|
RFQ |
US Tariff Estimator: DS92001TMAX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS92001TMAX Part Data Attributes
|
|
DS92001TMAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92001TMAX
Texas Instruments
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-644-A; Tia-644-A | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.25 V | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 75 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 2 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS92001TMAX
This table gives cross-reference parts and alternative options found for DS92001TMAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92001TMAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.