Part Details for DS92LV0412SQE by National Semiconductor Corporation
Overview of DS92LV0412SQE by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS92LV0412SQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS92LV0412SQE-ND
|
DigiKey | LINE RECEIVER Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$7.7500 | Buy Now |
|
Rochester Electronics | DS92LV0412 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 127 |
|
$6.6500 / $7.8300 | Buy Now |
Part Details for DS92LV0412SQE
DS92LV0412SQE CAD Models
DS92LV0412SQE Part Data Attributes
|
DS92LV0412SQE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV0412SQE
National Semiconductor Corporation
IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-XQCC-N48 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DS92LV0412SQE
This table gives cross-reference parts and alternative options found for DS92LV0412SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV0412SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV0412SQE | LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS92LV0412SQE vs DS92LV0412SQE |
DS92LV0412SQENOPB | IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0412SQE vs DS92LV0412SQENOPB |
DS92LV0412SQX/NOPB | 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 | Texas Instruments | DS92LV0412SQE vs DS92LV0412SQX/NOPB |
DS92LV0412SQXNOPB | IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0412SQE vs DS92LV0412SQXNOPB |
DS92LV0412SQNOPB | LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 | Texas Instruments | DS92LV0412SQE vs DS92LV0412SQNOPB |
DS92LV0412SQE/NOPB | 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 | Texas Instruments | DS92LV0412SQE vs DS92LV0412SQE/NOPB |
DS92LV0412SQX | IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0412SQE vs DS92LV0412SQX |
DS92LV0412SQ/NOPB | 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 | Texas Instruments | DS92LV0412SQE vs DS92LV0412SQ/NOPB |
DS92LV0412SQX | LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS92LV0412SQE vs DS92LV0412SQX |
DS92LV0412SQXNOPB | LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 | Texas Instruments | DS92LV0412SQE vs DS92LV0412SQXNOPB |