Part Details for DS92LV0412SQXNOPB by Texas Instruments
Overview of DS92LV0412SQXNOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV0412SQXNOPB
DS92LV0412SQXNOPB CAD Models
DS92LV0412SQXNOPB Part Data Attributes:
|
DS92LV0412SQXNOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV0412SQXNOPB
Texas Instruments
LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-XQCC-N48 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DS92LV0412SQXNOPB
This table gives cross-reference parts and alternative options found for DS92LV0412SQXNOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV0412SQXNOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV0412SQENOPB | IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0412SQXNOPB vs DS92LV0412SQENOPB |
DS92LV0412SQ | LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS92LV0412SQXNOPB vs DS92LV0412SQ |
DS92LV0412SQX | LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS92LV0412SQXNOPB vs DS92LV0412SQX |
DS92LV0412SQNOPB | IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0412SQXNOPB vs DS92LV0412SQNOPB |
DS92LV0412SQE | LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS92LV0412SQXNOPB vs DS92LV0412SQE |
DS92LV0412SQE/NOPB | 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 | Texas Instruments | DS92LV0412SQXNOPB vs DS92LV0412SQE/NOPB |