Part Details for DS92LV0422SQ/NOPB by National Semiconductor Corporation
Overview of DS92LV0422SQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV0422SQ/NOPB
DS92LV0422SQ/NOPB CAD Models
DS92LV0422SQ/NOPB Part Data Attributes
|
DS92LV0422SQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV0422SQ/NOPB
National Semiconductor Corporation
IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DS92LV0422SQ/NOPB
This table gives cross-reference parts and alternative options found for DS92LV0422SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV0422SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV0422SQ/NOPB | 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 | Texas Instruments | DS92LV0422SQ/NOPB vs DS92LV0422SQ/NOPB |
DS92LV0422SQE/NOPB | 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 | Texas Instruments | DS92LV0422SQ/NOPB vs DS92LV0422SQE/NOPB |
DS92LV0422SQX/NOPB | IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0422SQ/NOPB vs DS92LV0422SQX/NOPB |
DS92LV0422SQE/NOPB | IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0422SQ/NOPB vs DS92LV0422SQE/NOPB |