Part Details for DS92LV090ATVEH by Rochester Electronics LLC
Overview of DS92LV090ATVEH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV090ATVEH
DS92LV090ATVEH CAD Models
DS92LV090ATVEH Part Data Attributes:
|
DS92LV090ATVEH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS92LV090ATVEH
Rochester Electronics LLC
9 LINE TRANSCEIVER, PQFP64, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2.2 ns | |
Width | 10 mm |
Alternate Parts for DS92LV090ATVEH
This table gives cross-reference parts and alternative options found for DS92LV090ATVEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV090ATVEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV090ATVEHX | IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV090ATVEH vs DS92LV090ATVEHX |
DS92LV090ATVEH | IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV090ATVEH vs DS92LV090ATVEH |
DS92LV090ATVEHX | 9 LINE TRANSCEIVER, PQFP64, TQFP-64 | Texas Instruments | DS92LV090ATVEH vs DS92LV090ATVEHX |