-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-DS92LV1224TMSA
|
Sensible Micro Corporation | Line Receiver, 1 Func, 1 Rcvr, Pdso28 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 144 |
|
$5.6444 / $6.0738 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV1224TMSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV1224TMSA
Texas Instruments
30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for DS92LV1224TMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1224TMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1224TMSAX | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1224TMSA vs DS92LV1224TMSAX |
SN65LV1224BDB | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSA vs SN65LV1224BDB |
SN65LV1224ADBR | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1224TMSA vs SN65LV1224ADBR |
SN65LV1224BDBG4 | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSA vs SN65LV1224BDBG4 |
SN65LV1224ADB | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSA vs SN65LV1224ADB |
DS92LV1224TMSAX/NOPB | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1224TMSA vs DS92LV1224TMSAX/NOPB |
SN65LV1224ADBG4 | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSA vs SN65LV1224ADBG4 |
SN65LV1224BDBRG4 | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSA vs SN65LV1224BDBRG4 |
SN65LV1224ADBRG4 | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1224TMSA vs SN65LV1224ADBRG4 |
DS92LV1224TMSAX | LINE RECEIVER, PDSO28, SSOP-28 | Texas Instruments | DS92LV1224TMSA vs DS92LV1224TMSAX |