Part Details for SN65LV1224ADBRG4 by Texas Instruments
Overview of SN65LV1224ADBRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN65LV1224ADBRG4
SN65LV1224ADBRG4 CAD Models
SN65LV1224ADBRG4 Part Data Attributes
|
SN65LV1224ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LV1224ADBRG4
Texas Instruments
LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN65LV1224ADBRG4
This table gives cross-reference parts and alternative options found for SN65LV1224ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LV1224ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1224TMSAX | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1224ADBRG4 vs DS92LV1224TMSAX |
SN65LV1224BDB | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224ADBRG4 vs SN65LV1224BDB |
SN65LV1224ADBR | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65LV1224ADBRG4 vs SN65LV1224ADBR |
SN65LV1224BDBG4 | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224ADBRG4 vs SN65LV1224BDBG4 |
SN65LV1224ADB | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224ADBRG4 vs SN65LV1224ADB |
DS92LV1224TMSA | 30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224ADBRG4 vs DS92LV1224TMSA |
DS92LV1224TMSAX/NOPB | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1224ADBRG4 vs DS92LV1224TMSAX/NOPB |
SN65LV1224ADBG4 | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224ADBRG4 vs SN65LV1224ADBG4 |
SN65LV1224BDBRG4 | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224ADBRG4 vs SN65LV1224BDBRG4 |
DS92LV1224TMSAX | LINE RECEIVER, PDSO28, SSOP-28 | Texas Instruments | SN65LV1224ADBRG4 vs DS92LV1224TMSAX |