Part Details for DS92LV1224TMSAX/NOPB by National Semiconductor Corporation
Overview of DS92LV1224TMSAX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV1224TMSAX/NOPB
DS92LV1224TMSAX/NOPB CAD Models
DS92LV1224TMSAX/NOPB Part Data Attributes:
|
DS92LV1224TMSAX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV1224TMSAX/NOPB
National Semiconductor Corporation
IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.29 mm |
Alternate Parts for DS92LV1224TMSAX/NOPB
This table gives cross-reference parts and alternative options found for DS92LV1224TMSAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1224TMSAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1224TMSA | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1224TMSAX/NOPB vs DS92LV1224TMSA |
SN65LV1224BDB | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSAX/NOPB vs SN65LV1224BDB |
SN65LV1224BDBRG4 | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSAX/NOPB vs SN65LV1224BDBRG4 |
DS92LV1224TMSA/NOPB | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1224TMSAX/NOPB vs DS92LV1224TMSA/NOPB |
SN65LV1224BDBG4 | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSAX/NOPB vs SN65LV1224BDBG4 |
SN65LV1224ADBRG4 | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1224TMSAX/NOPB vs SN65LV1224ADBRG4 |
DS92LV1224TMSAX | LINE RECEIVER, PDSO28, SSOP-28 | Texas Instruments | DS92LV1224TMSAX/NOPB vs DS92LV1224TMSAX |
SN65LV1224ADB | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1224TMSAX/NOPB vs SN65LV1224ADB |
SN65LV1224ADBR | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1224TMSAX/NOPB vs SN65LV1224ADBR |