Part Details for DS92LV2422SQ by Texas Instruments
Overview of DS92LV2422SQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for DS92LV2422SQ
DS92LV2422SQ CAD Models
DS92LV2422SQ Part Data Attributes
|
DS92LV2422SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV2422SQ
Texas Instruments
LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N60 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for DS92LV2422SQ
This table gives cross-reference parts and alternative options found for DS92LV2422SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2422SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV2422SQX | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2422SQ vs DS92LV2422SQX |
DS92LV2422SQE/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2422SQ vs DS92LV2422SQE/NOPB |
DS92LV2422SQX/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2422SQ vs DS92LV2422SQX/NOPB |
DS92LV2422SQX | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2422SQ vs DS92LV2422SQX |
DS92LV2422SQ/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2422SQ vs DS92LV2422SQ/NOPB |