-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV2422SQE/NOPB | Texas Instruments | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2564
|
Newark | Deserializer, 75Mhz, 2.1Gbps, Wqfn-60, Serdes Function:Deserialiser, Data Rate:2.1Gbps, Ic Input Type:Cml, Ic Output Type:Lvcmos, Driver Case Style:Wqfn, No. Of Pins:60Pins, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92LV2422SQE/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.2200 / $15.8200 | Buy Now |
DISTI #
DS92LV2422SQE/NOPBCT-ND
|
DigiKey | IC DESERIALIZER 24BIT 60WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
522 In Stock |
|
$7.4050 / $14.4300 | Buy Now |
DISTI #
926-DS92LV2422SQENPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 10-75MHz 24B CH Link II Deserializer RoHS: Compliant | 280 |
|
$7.4000 / $12.0700 | Buy Now |
DISTI #
V72:2272_07259217
|
Arrow Electronics | LVDS Deserializer 2100Mbps 0.52V 60-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2040 Container: Cut Strips | Americas - 3 |
|
$7.5690 | Buy Now |
DISTI #
55435927
|
Verical | LVDS Deserializer 2100Mbps 0.52V 60-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 3 |
|
$7.5690 | Buy Now |
DISTI #
C1S523900677740
|
Chip1Stop | LVDS Deserializer 60-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 3 |
|
$7.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV2422SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV2422SQE/NOPB
Texas Instruments
10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC60,.35SQ,20 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | I2C | |
JESD-30 Code | S-XQCC-N60 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC60,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 24 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DS92LV2422SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2422SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV2422SQ | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2422SQE/NOPB vs DS92LV2422SQ |
DS92LV2422SQ/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2422SQE/NOPB vs DS92LV2422SQ/NOPB |
DS92LV2422SQX/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2422SQE/NOPB vs DS92LV2422SQX/NOPB |