-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV3241TVSX/NOPB | Texas Instruments | 20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85 | |
DS92LV3241TVS/NOPB | Texas Instruments | 20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS92LV3241TVS/NOPB-ND
|
DigiKey | IC SERIALIZER LVDS 32BIT 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
206 In Stock |
|
$10.4779 / $16.7000 | Buy Now |
DISTI #
926-DS92LV3241TVSNPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 20-85 MHz 32B CH Link II Serializer RoHS: Compliant | 336 |
|
$9.3600 / $14.7700 | Buy Now |
|
Rochester Electronics | DS92LV3241 20-85 MHz 32-Bit Channel Link II Serializer RoHS: Compliant Status: Active Min Qty: 1 | 524 |
|
$8.6400 / $10.1600 | Buy Now |
DISTI #
C1S746203858823
|
Chip1Stop | LVDS Serializer 2720Mbps 0.525V 64-Pin TQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 4 |
|
$11.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV3241TVS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV3241TVS/NOPB
Texas Instruments
20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.4 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.465 V | |
Supply Voltage1-Min | 3.135 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10 ns | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DS92LV3241TVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV3241TVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV3241TVSX | QUAD LINE DRIVER, QFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Texas Instruments | DS92LV3241TVS/NOPB vs DS92LV3241TVSX |
DS92LV3241TVS | IC QUAD LINE DRIVER, QFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV3241TVS/NOPB vs DS92LV3241TVS |
DS92LV3241TVSX/NOPB | 20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85 | Texas Instruments | DS92LV3241TVS/NOPB vs DS92LV3241TVSX/NOPB |