Part Details for DS92LV3241TVS by National Semiconductor Corporation
Overview of DS92LV3241TVS by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV3241TVS
DS92LV3241TVS CAD Models
DS92LV3241TVS Part Data Attributes
|
DS92LV3241TVS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV3241TVS
National Semiconductor Corporation
IC QUAD LINE DRIVER, QFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO NEED 1.8V I/O SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DS92LV3241TVS
This table gives cross-reference parts and alternative options found for DS92LV3241TVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV3241TVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV3241TVS/NOPB | 20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85 | Texas Instruments | DS92LV3241TVS vs DS92LV3241TVS/NOPB |
DS92LV3241TVSX/NOPB | 20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85 | Texas Instruments | DS92LV3241TVS vs DS92LV3241TVSX/NOPB |