Part Details for DS96173CN/NOPB by Texas Instruments
Overview of DS96173CN/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DS96173CN/NOPB
DS96173CN/NOPB CAD Models
DS96173CN/NOPB Part Data Attributes
|
DS96173CN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS96173CN/NOPB
Texas Instruments
QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.304 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for DS96173CN/NOPB
This table gives cross-reference parts and alternative options found for DS96173CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96173CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75173N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | DS96173CN/NOPB vs SN75173N |
SNJ55173J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | DS96173CN/NOPB vs SNJ55173J |
SN75173N | LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | DS96173CN/NOPB vs SN75173N |
DS96173CN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DS96173CN/NOPB vs DS96173CN |
DS96173CN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS96173CN/NOPB vs DS96173CN |
SN75173N-10 | LINE RECEIVER, PDIP16 | Texas Instruments | DS96173CN/NOPB vs SN75173N-10 |
SN65173N | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | DS96173CN/NOPB vs SN65173N |
SN55173J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | DS96173CN/NOPB vs SN55173J |
HD75173P | QUAD LINE RECEIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | DS96173CN/NOPB vs HD75173P |
HD75173P-E | QUAD LINE RECEIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | DS96173CN/NOPB vs HD75173P-E |