| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75173N | Texas Instruments | $2.6860 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs SN75173N |
| SNJ55173J | Texas Instruments | $38.2933 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs SNJ55173J |
| DS96173N | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs DS96173N |
| SN75173N | Motorola Semiconductor Products | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs SN75173N |
| SN75173N-10 | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs SN75173N-10 |
| SN65173N | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs SN65173N |
| DS96173CN | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs DS96173CN |
| SN75173N-00 | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs SN75173N-00 |
| SN75173J-00 | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, CDIP16 | SN55173J vs SN75173J-00 |
| DS96173CN | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | SN55173J vs DS96173CN |
Part Details for SN55173J by Texas Instruments
Results Overview of SN55173J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55173J Information
SN55173J by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN55173J | Texas Instruments | Quadruple Differential Line Receiver 16-CDIP -55 to 125 |
Price & Stock for SN55173J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN55173J
|
IBS Electronics | SN55173J by TEXAS INSTRUMENTS is a line receiver featuring 4 functions and 4 receivers, utilizing bipolar technology, and housed in a CDIP16 package. Min Qty: 1 Package Multiple: 1 | 4 |
|
$64.9728 / $76.4925 | Buy Now |
|
|
Vyrian | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | 3819 |
|
RFQ |
US Tariff Estimator: SN55173J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55173J Part Data Attributes
|
|
SN55173J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55173J
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | No | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | V.10; V.11; X.26; X.27; Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; Eia-485-A; Tia-485-A | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 2.05 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.000016 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN55173J
This table gives cross-reference parts and alternative options found for SN55173J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55173J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN55173J Frequently Asked Questions (FAQ)
-
TI recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common-mode choke and a bypass capacitor to reduce EMI and noise.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal hotspots.
-
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 3.3V to 5V to ensure reliable operation.
-
TI recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output lines to protect the device from electrostatic discharge. Additionally, it's essential to follow proper handling and storage procedures to prevent ESD damage.
-
TI recommends powering up the device in the following sequence: VCC, then EN, and finally the input signals. This ensures that the device is properly initialized and configured before the input signals are applied.