Part Details for DS9637ACN by National Semiconductor Corporation
Overview of DS9637ACN by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS9637ACN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 820 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, DIP | 340 |
|
$0.6600 / $1.6500 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, DIP | 51 |
|
$0.5940 / $0.9900 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, DIP | 20 |
|
$0.9900 / $1.6500 | Buy Now |
Part Details for DS9637ACN
DS9637ACN CAD Models
DS9637ACN Part Data Attributes
|
DS9637ACN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS9637ACN
National Semiconductor Corporation
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; MIL-STD-188-114 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS9637ACN
This table gives cross-reference parts and alternative options found for DS9637ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9637ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9637ACN | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | DS9637ACN vs DS9637ACN |
DS9637ACJ | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS9637ACN vs DS9637ACJ |
UA9637ACPE4 | Dual Differential Line Receiver 8-PDIP 0 to 70 | Texas Instruments | DS9637ACN vs UA9637ACPE4 |
UA9637ATC | DUAL LINE RECEIVER, PDIP8, DIP-8 | Texas Instruments | DS9637ACN vs UA9637ATC |
5962-8752401PA | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9637ACN vs 5962-8752401PA |
5962-8752401PX | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9637ACN vs 5962-8752401PX |
5962-8752401PA | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | Fairchild Semiconductor Corporation | DS9637ACN vs 5962-8752401PA |
5962-8752401PA | DS9637AQML 8-CDIP | Texas Instruments | DS9637ACN vs 5962-8752401PA |
5962-8752401PX | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS9637ACN vs 5962-8752401PX |
UA9637ACJG | Dual Differential Line Receiver 8-CDIP | Texas Instruments | DS9637ACN vs UA9637ACJG |