| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA9637ACP | Texas Instruments | $0.7201 | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8 | DS9637AMJ vs UA9637ACP |
| 5962-8752401PX | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | DS9637AMJ vs 5962-8752401PX |
| UA9637ATC | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8 | DS9637AMJ vs UA9637ATC |
| DS9637ACN | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8 | DS9637AMJ vs DS9637ACN |
| 5962-8752401PA | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | DS9637AMJ vs 5962-8752401PA |
| UA9637ATC | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8 | DS9637AMJ vs UA9637ATC |
| DS9637AMJ/883 | Rochester Electronics LLC | Check for Price | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | DS9637AMJ vs DS9637AMJ/883 |
| DS9637AMJ | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | DS9637AMJ vs DS9637AMJ |
| DS9637ACN/NOPB | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8 | DS9637AMJ vs DS9637ACN/NOPB |
| DS9637ACJ | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | DS9637AMJ vs DS9637ACJ |
Part Details for DS9637AMJ by Texas Instruments
Results Overview of DS9637AMJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS9637AMJ Information
DS9637AMJ by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DS9637AMJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS9637AMJ Part Data Attributes
|
|
DS9637AMJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS9637AMJ
Texas Instruments
Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip8,.3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422; Eia-423; Mil-Std-188-114 | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 10.29 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.02 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DS9637AMJ
This table gives cross-reference parts and alternative options found for DS9637AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9637AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.