Part Details for DS9637ACN by Rochester Electronics LLC
Overview of DS9637ACN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DS9637ACN
DS9637ACN CAD Models
DS9637ACN Part Data Attributes
|
DS9637ACN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS9637ACN
Rochester Electronics LLC
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; MIL-STD-188-114 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS9637ACN
This table gives cross-reference parts and alternative options found for DS9637ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9637ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9637ACJ | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS9637ACN vs DS9637ACJ |
UA9637ACPE4 | Dual Differential Line Receiver 8-PDIP 0 to 70 | Texas Instruments | DS9637ACN vs UA9637ACPE4 |
UA9637ATC | DUAL LINE RECEIVER, PDIP8, DIP-8 | Texas Instruments | DS9637ACN vs UA9637ATC |
5962-8752401PA | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9637ACN vs 5962-8752401PA |
5962-8752401PX | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9637ACN vs 5962-8752401PX |
5962-8752401PA | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | Fairchild Semiconductor Corporation | DS9637ACN vs 5962-8752401PA |
5962-8752401PA | DS9637AQML 8-CDIP | Texas Instruments | DS9637ACN vs 5962-8752401PA |
5962-8752401PX | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS9637ACN vs 5962-8752401PX |
UA9637ACJG | Dual Differential Line Receiver 8-CDIP | Texas Instruments | DS9637ACN vs UA9637ACJG |
DS9637AMJ/883 | DS9637AQML 8-CDIP | Texas Instruments | DS9637ACN vs DS9637AMJ/883 |