There are no models available for this part yet.
Overview of DS96F173MJ-QMLV by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
CAD Models for DS96F173MJ-QMLV by National Semiconductor Corporation
Part Data Attributes for DS96F173MJ-QMLV by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-422-A; EIA-423-A; EIA-485
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.008 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
30 ns
|
Receiver Number of Bits
|
4
|
Screening Level
|
38535V;38534K;883S
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for DS96F173MJ-QMLV
This table gives cross-reference parts and alternative options found for DS96F173MJ-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F173MJ-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486DG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | DS96F173MJ-QMLV vs SN65LVDS3486DG4 |
SN75175D-00 | DUAL LINE RECEIVER, PDSO16 | Texas Instruments | DS96F173MJ-QMLV vs SN75175D-00 |
SN65LVDS048DR | LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | DS96F173MJ-QMLV vs SN65LVDS048DR |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | DS96F173MJ-QMLV vs 5962-7802001MFA |
DS96F175ME | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | DS96F173MJ-QMLV vs DS96F175ME |
DS34C87TMX | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | DS96F173MJ-QMLV vs DS34C87TMX |
DS34C86TN/NOPB | QUAD LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | DS96F173MJ-QMLV vs DS34C86TN/NOPB |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | DS96F173MJ-QMLV vs AM26LS31CD-00 |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F173MJ-QMLV vs AM26LS32AMJ883B |
DS90C031E-MIL | QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS96F173MJ-QMLV vs DS90C031E-MIL |