Parametric results for: DS96F173MJ-QMLV under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds96f173mjqmlv
Select parts from the table below to compare.
Compare
Compare
DS96F173MJ-QMLV
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-A; EIA-423-A; EIA-485 4 8 mA TRUE 30 ns 50 mA NO MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C 260 38535V;38534K;883S 40 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01
DS96F173MJ-QMLV
National Semiconductor Corporation
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-A; EIA-423-A; EIA-485 4 8 mA TRUE 30 ns 50 mA NO MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C 260 38535V;38534K;883S 40 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
TTDS96F173MJ-QMLV
Twilight Technology Inc
Check for Price No Active 5 V TTL 8 mA 30 ns 50 mA NO MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535V;38534K;883S 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01