| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS99R102VS | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQFP48 | DS99R102VS vs DS99R102VS |
| DS99R102VSX | Texas Instruments | Check for Price | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQFP48 | DS99R102VS vs DS99R102VSX |
| DS99R102VSX | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQFP48 | DS99R102VS vs DS99R102VSX |
| DS99R102VS/NOPB | Texas Instruments | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48 | DS99R102VS vs DS99R102VS/NOPB |
Part Details for DS99R102VS by Texas Instruments
Results Overview of DS99R102VS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS99R102VS Information
DS99R102VS by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS99R102VS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQFP48 | 6854 |
|
RFQ |
US Tariff Estimator: DS99R102VS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS99R102VS Part Data Attributes
|
|
DS99R102VS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS99R102VS
Texas Instruments
Line Receiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQFP48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 7 X 7 Mm, 1 Mm Height, 0.50 Mm Pitch, Tqfp-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for DS99R102VS
This table gives cross-reference parts and alternative options found for DS99R102VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS99R102VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.