-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9817
|
Newark | Pwr Diode Disc-Schottkyto-220Ab/To-220Fp/Tube |Littelfuse DSA30C200PB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSA30C200PB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSA30C200PB
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 85 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DSA30C200PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA30C200PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK1270C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | DSA30C200PB vs SK1270C |
SBL25L20CT-E3/45 | DIODE 12.5 A, 20 V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | DSA30C200PB vs SBL25L20CT-E3/45 |
SF161CA | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | DSA30C200PB vs SF161CA |
HERF1608G | Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | DSA30C200PB vs HERF1608G |
SR1660CA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | DSA30C200PB vs SR1660CA |
SF5SC3L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | DSA30C200PB vs SF5SC3L |
SBR250-10JS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-220AB, TO-220ML(LS), 3 PIN | SANYO Electric Co Ltd | DSA30C200PB vs SBR250-10JS |
10FWJ2C42 | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-220AB, 12-10E1A, 3 PIN, Rectifier Diode | Toshiba America Electronic Components | DSA30C200PB vs 10FWJ2C42 |
FR1607GA | Rectifier Diode, 16A, 1000V V(RRM), | Taiwan Semiconductor | DSA30C200PB vs FR1607GA |
SB1045FCT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | DSA30C200PB vs SB1045FCT |