Part Details for DSA503-29GE by RMC Ltd Power Semiconducor Division
Overview of DSA503-29GE by RMC Ltd Power Semiconducor Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for DSA503-29GE
DSA503-29GE CAD Models
DSA503-29GE Part Data Attributes
|
DSA503-29GE
RMC Ltd Power Semiconducor Division
Buy Now
Datasheet
|
Compare Parts:
DSA503-29GE
RMC Ltd Power Semiconducor Division
Rectifier Diode, 1 Element, 450A, 2900V V(RRM)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RMC LTD POWER SEMICONDUCOR DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 12000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 450 A | |
Rep Pk Reverse Voltage-Max | 2900 V | |
Surface Mount | NO |