-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 10.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7891
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AI2-010.0000 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
150-DSC1001AI2-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1001AI2-010.000
|
Avnet Americas | Silicon Oscillator 10MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC1001AI2-010.000) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
579-SC1001AI20100000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 10MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 908 |
|
$1.1500 / $1.4300 | Buy Now |
DISTI #
V99:2348_15941076
|
Arrow Electronics | Oscillator MEMS 10MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1503 | Americas - 50 |
|
$0.2733 / $1.1833 | Buy Now |
DISTI #
DSC1001AI2-010.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2039-12-18 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$1.0300 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 10MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube RoHS: Compliant | 0 |
|
$1.2600 / $1.8300 | Buy Now |
DISTI #
79009287
|
Verical | Oscillator MEMS 10MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.1970 / $1.4140 | Buy Now |
DISTI #
25895357
|
Verical | Oscillator MEMS 10MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1503 | Americas - 50 |
|
$0.2733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001AI2-010.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI2-010.0000
Microchip Technology Inc
OSC MEMS 10.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001AI2-010.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI2-010.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15C2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-010.0000 vs EMRA15C2H-10.000MTR |
EMRA15G2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-010.0000 vs EMRA15G2H-10.000MTR |
EMRA15U2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-010.0000 vs EMRA15U2H-10.000M |
EMRA15Q2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-010.0000 vs EMRA15Q2H-10.000MTR |
EMRA15Y2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-010.0000 vs EMRA15Y2H-10.000M |
EMRA15U2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-010.0000 vs EMRA15U2H-10.000MTR |
EMRA15C2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-010.0000 vs EMRA15C2H-10.000M |
EMRA15L2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-010.0000 vs EMRA15L2H-10.000M |